


AD5292BRUZ-20-RL7 | |
|---|---|
DigiKey Part Number | AD5292BRUZ-20-RL7TR-ND - Tape & Reel (TR) AD5292BRUZ-20-RL7CT-ND - Cut Tape (CT) AD5292BRUZ-20-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5292BRUZ-20-RL7 |
Description | IC DIG POT 20K 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 1 Circuit 1024 Taps SPI Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5292BRUZ-20-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 20k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 9V ~ 33V, ±9V ~ 16.5V | |
Features | Cascade Pin | |
Tolerance | ±1% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 105°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,43000 Kč | 177,43 Kč |
| 10 | 137,55800 Kč | 1 375,58 Kč |
| 25 | 127,62600 Kč | 3 190,65 Kč |
| 100 | 117,58460 Kč | 11 758,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 105,76630 Kč | 105 766,30 Kč |
| 2 000 | 103,63973 Kč | 207 279,46 Kč |
| Unit Price without VAT: | 177,43000 Kč |
|---|---|
| Unit Price with VAT: | 214,69030 Kč |








