Diode 40 V 1.5A Surface Mount USC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1.5A Surface Mount USC
SOD-323

CUS15S40,H3F

DigiKey Part Number
CUS15S40H3FTR-ND - Tape & Reel (TR)
CUS15S40H3FCT-ND - Cut Tape (CT)
CUS15S40H3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUS15S40,H3F
Description
DIODE SCHOTTKY 40V 1.5A USC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 1.5A Surface Mount USC
Datasheet
 Datasheet
EDA/CAD Models
CUS15S40,H3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Capacitance @ Vr, F
170pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
USC
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 450
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,68300 Kč46,83 Kč
1002,93760 Kč293,76 Kč
5002,17582 Kč1 087,91 Kč
1 0001,92888 Kč1 928,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,61454 Kč4 843,62 Kč
6 0001,45586 Kč8 735,16 Kč
9 0001,37495 Kč12 374,55 Kč
15 0001,28397 Kč19 259,55 Kč
21 0001,23007 Kč25 831,47 Kč
30 0001,17767 Kč35 330,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč