PAT1206E2002BST1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,86824 Kč
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 1 830
Unit Price: 0,58000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 704
Unit Price: 0,34000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 7 298
Unit Price: 0,37000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 1 147
Unit Price: 0,55000 Kč
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 9 504
Unit Price: 0,48000 Kč
Datasheet
20 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAT1206E2002BST1

DigiKey Part Number
PAT20.0KCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PAT1206E2002BST1
Description
RES SMD 20K OHM 0.1% 0.4W 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
PAT1206E2002BST1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,28051 Kč17 280,51 Kč
Manufacturers Standard Package
Unit Price without VAT:17,28051 Kč
Unit Price with VAT:20,90942 Kč