
RQ73C2B20KBTD | |
|---|---|
DigiKey Part Number | A139753TR-ND - Tape & Reel (TR) A139753CT-ND - Cut Tape (CT) A139753DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B20KBTD |
Description | RES 20 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B20KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 10,81400 Kč | 108,14 Kč |
| 25 | 10,02880 Kč | 250,72 Kč |
| 50 | 9,47420 Kč | 473,71 Kč |
| 100 | 8,96190 Kč | 896,19 Kč |
| 250 | 8,35300 Kč | 2 088,25 Kč |
| 500 | 7,94060 Kč | 3 970,30 Kč |
| 1 000 | 7,57041 Kč | 7 570,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,85963 Kč | 34 298,15 Kč |
| 10 000 | 6,61141 Kč | 66 114,10 Kč |
| 15 000 | 6,48061 Kč | 97 209,15 Kč |
| 25 000 | 6,32984 Kč | 158 246,00 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

