


TNPW120620K0BEEN | |
|---|---|
DigiKey Part Number | 541-3851-2-ND - Tape & Reel (TR) 541-3851-1-ND - Cut Tape (CT) 541-3851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120620K0BEEN |
Description | RES 20K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120620K0BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,38900 Kč | 123,89 Kč |
| 25 | 11,48160 Kč | 287,04 Kč |
| 50 | 10,84760 Kč | 542,38 Kč |
| 100 | 10,26380 Kč | 1 026,38 Kč |
| 250 | 9,56668 Kč | 2 391,67 Kč |
| 500 | 9,09634 Kč | 4 548,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,67385 Kč | 8 673,85 Kč |
| 2 000 | 8,29663 Kč | 16 593,26 Kč |
| 3 000 | 8,09599 Kč | 24 287,97 Kč |
| 5 000 | 7,86308 Kč | 39 315,40 Kč |
| 7 000 | 7,72114 Kč | 54 047,98 Kč |
| 10 000 | 7,58015 Kč | 75 801,50 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

