


RTAN1206BKE20K0 | |
|---|---|
DigiKey Part Number | RTAN1206BKE20K0TR-ND - Tape & Reel (TR) RTAN1206BKE20K0CT-ND - Cut Tape (CT) RTAN1206BKE20K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTAN1206BKE20K0 |
Description | RES 20K OHM 0.1% 2/5W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RTAN1206BKE20K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 25 | 7,08040 Kč | 177,01 Kč |
| 50 | 6,69000 Kč | 334,50 Kč |
| 100 | 6,32460 Kč | 632,46 Kč |
| 250 | 5,88868 Kč | 1 472,17 Kč |
| 500 | 5,59218 Kč | 2 796,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,32509 Kč | 5 325,09 Kč |
| 2 000 | 5,08593 Kč | 10 171,86 Kč |
| 3 000 | 4,95854 Kč | 14 875,62 Kč |
| 5 000 | 4,81022 Kč | 24 051,10 Kč |
| 7 000 | 4,71975 Kč | 33 038,25 Kč |
| 10 000 | 4,62977 Kč | 46 297,70 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

