ORNTA2001AT1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 1,46189 Kč
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 1,07128 Kč
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 1,30461 Kč
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 0,85926 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 2,07082 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 0
Unit Price: 1,91497 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 34,53160 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 35,33880 Kč

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 36,50080 Kč

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 36,50080 Kč

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 42,20080 Kč

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 40,63960 Kč

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 22,86554 Kč

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 42,98240 Kč
2k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORNTA2001AT1

DigiKey Part Number
ORNT-2KATR-ND - Tape & Reel (TR)
ORNT-2KACT-ND - Cut Tape (CT)
ORNT-2KADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ORNTA2001AT1
Description
RES ARRAY 4 RES 2K OHM 8SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ORNTA2001AT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2k
Tolerance
±0.1%
Number of Resistors
4
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Size / Dimension
0.194" L x 0.157" W (4.93mm x 3.99mm)
Height - Seated (Max)
0.068" (1.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,86000 Kč114,86 Kč
1078,09200 Kč780,92 Kč
2568,12600 Kč1 703,15 Kč
5061,88960 Kč3 094,48 Kč
10056,58540 Kč5 658,54 Kč
25050,77904 Kč12 694,76 Kč
50047,54788 Kč23 773,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00044,06073 Kč44 060,73 Kč
2 00041,44061 Kč82 881,22 Kč
3 00040,09526 Kč120 285,78 Kč
5 00038,84630 Kč194 231,50 Kč
Manufacturers Standard Package
Unit Price without VAT:114,86000 Kč
Unit Price with VAT:138,98060 Kč