ORNTA2001CT1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 114,86000 Kč
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 36,11803 Kč
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 32,23235 Kč
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 21,22919 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 853,14880 Kč
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 873,09680 Kč

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 901,80520 Kč

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 901,80520 Kč

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 1 042,63480 Kč

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 1 004,05720 Kč

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 564,92599 Kč

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 1 061,94440 Kč

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 674,87152 Kč

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 1 827,25000 Kč
Datasheet
2k Ohm ±0.25% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORNTA2001CT1

DigiKey Part Number
ORNTA2001CT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ORNTA2001CT1
Description
RES ARRAY 4 RES 2K OHM 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2k Ohm ±0.25% 100mW Power Per Element Isolated 4 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2k
Tolerance
±0.25%
Number of Resistors
4
Resistor Matching Ratio
±0.1%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Size / Dimension
0.194" L x 0.157" W (4.93mm x 3.99mm)
Height - Seated (Max)
0.068" (1.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,46756 Kč26 467,56 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46756 Kč
Unit Price with VAT:32,02575 Kč