Y1365V0176BT9U is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 1 042,63480 Kč

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 1 004,05720 Kč

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 564,92599 Kč

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 1 061,94440 Kč

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 674,87152 Kč

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: 1 827,25000 Kč
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 1 234,23720 Kč

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: 901,80520 Kč
2k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1365V0176BT9U

DigiKey Part Number
Y1365V0176BT9U-ND
Manufacturer
Manufacturer Product Number
Y1365V0176BT9U
Description
RES ARRAY 4 RES 2K OHM 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±2ppm/°C 8-SOIC (0.154", 3.90mm Width)
EDA/CAD Models
Y1365V0176BT9U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2k
Tolerance
±0.1%
Number of Resistors
4
Resistor Matching Ratio
±0.01%
Resistor-Ratio-Drift
±0.5ppm/°C
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
-
Size / Dimension
0.197" L x 0.157" W (5.00mm x 3.99mm)
Height - Seated (Max)
0.073" (1.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
25901,80520 Kč22 545,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:901,80520 Kč
Unit Price with VAT:1 091,18429 Kč