MPMT2002BT1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 28,16508 Kč
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 26,82383 Kč
Datasheet

Direct


Vishay Dale Thin Film
In Stock: 0
Unit Price: 24,73563 Kč
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 5 093
Unit Price: 116,44000 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 600
Unit Price: 235,59000 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 3 089
Unit Price: 124,77000 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 11 655
Unit Price: 119,15000 Kč
Datasheet

Parametric Equivalent


Vishay Dale Thin Film
In Stock: 333
Unit Price: 235,59000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3 776
Unit Price: 99,15000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1 044
Unit Price: 89,99000 Kč
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMT2002BT1

DigiKey Part Number
MPMT2002BT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPMT2002BT1
Description
RES NTWRK 2 RES 10K, 10K OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10k, 10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
10k, 10k
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
±0.1%
Resistor-Ratio-Drift
±2ppm/°C
Number of Pins
3
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Height - Seated (Max)
0.044" (1.12mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00030,84736 Kč30 847,36 Kč
Manufacturers Standard Package
Unit Price without VAT:30,84736 Kč
Unit Price with VAT:37,32531 Kč