
MPM2002AT1 | |
---|---|
DigiKey Part Number | 764-MPM2002AT1TR-ND - Tape & Reel (TR) 764-MPM2002AT1CT-ND - Cut Tape (CT) 764-MPM2002AT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM2002AT1 |
Description | RES NTWRK 2 RES 10K, 10K OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k, 10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MPM2002AT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 10k, 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 124,77000 Kč | 124,77 Kč |
10 | 85,00700 Kč | 850,07 Kč |
25 | 74,25480 Kč | 1 856,37 Kč |
50 | 67,52260 Kč | 3 376,13 Kč |
100 | 61,79640 Kč | 6 179,64 Kč |
250 | 55,52528 Kč | 13 881,32 Kč |
500 | 52,58534 Kč | 26 292,67 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 48,27186 Kč | 48 271,86 Kč |
2 000 | 45,44304 Kč | 90 886,08 Kč |
3 000 | 43,99053 Kč | 131 971,59 Kč |
Unit Price without VAT: | 124,77000 Kč |
---|---|
Unit Price with VAT: | 150,97170 Kč |