
MPM2002AT0 | |
|---|---|
DigiKey Part Number | 764-MPM2002AT0TR-ND - Tape & Reel (TR) 764-MPM2002AT0CT-ND - Cut Tape (CT) 764-MPM2002AT0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM2002AT0 |
Description | MPM 10K 10K 0.1%ABS 0.05%RATIO T |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10k, 10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 10k, 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,65000 Kč | 257,65 Kč |
| 10 | 179,30200 Kč | 1 793,02 Kč |
| 25 | 158,12320 Kč | 3 953,08 Kč |
| 50 | 144,86940 Kč | 7 243,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 133,60610 Kč | 13 360,61 Kč |
| 200 | 124,03730 Kč | 24 807,46 Kč |
| 300 | 119,12237 Kč | 35 736,71 Kč |
| 500 | 113,56348 Kč | 56 781,74 Kč |
| 700 | 110,25060 Kč | 77 175,42 Kč |
| 1 000 | 107,01505 Kč | 107 015,05 Kč |
| Unit Price without VAT: | 257,65000 Kč |
|---|---|
| Unit Price with VAT: | 311,75650 Kč |



