
MPM2002AT5 | |
|---|---|
DigiKey Part Number | 541-MPM2002AT5TR-ND - Tape & Reel (TR) 541-MPM2002AT5CT-ND - Cut Tape (CT) 541-MPM2002AT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM2002AT5 |
Description | CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10k, 10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 10k, 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 72,06500 Kč | 720,65 Kč |
| 50 | 60,93620 Kč | 3 046,81 Kč |
| 100 | 57,49040 Kč | 5 749,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 52,69532 Kč | 26 347,66 Kč |
| 1 000 | 50,85380 Kč | 50 853,80 Kč |
| 1 500 | 49,93129 Kč | 74 896,93 Kč |
| 2 500 | 48,90846 Kč | 122 271,15 Kč |
| 3 500 | 48,31028 Kč | 169 085,98 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |



