
MPMT2002ATS | |
|---|---|
DigiKey Part Number | 764-MPMT2002ATSTR-ND - Tape & Reel (TR) 764-MPMT2002ATSCT-ND - Cut Tape (CT) 764-MPMT2002ATSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMT2002ATS |
Description | MPMT 10K 10K 0.1%ABS 0.05%RATIO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10k, 10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 10k, 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,32000 Kč | 235,32 Kč |
| 10 | 163,34800 Kč | 1 633,48 Kč |
| 25 | 143,89440 Kč | 3 597,36 Kč |
| 50 | 131,71860 Kč | 6 585,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 121,37180 Kč | 12 137,18 Kč |
| 200 | 112,58125 Kč | 22 516,25 Kč |
| 300 | 108,06637 Kč | 32 419,91 Kč |
| 500 | 102,95974 Kč | 51 479,87 Kč |
| 700 | 99,91636 Kč | 69 941,45 Kč |
| 1 000 | 96,94389 Kč | 96 943,89 Kč |
| 1 200 | 95,51844 Kč | 114 622,13 Kč |
| Unit Price without VAT: | 235,32000 Kč |
|---|---|
| Unit Price with VAT: | 284,73720 Kč |


