10k, 10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMT2002AT1

DigiKey Part Number
MPMT-10K/10KTR-ND - Tape & Reel (TR)
MPMT-10K/10KCT-ND - Cut Tape (CT)
MPMT-10K/10KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPMT2002AT1
Description
RES NTWRK 2 RES 10K, 10K OHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10k, 10k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MPMT2002AT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
10k, 10k
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±2ppm/°C
Number of Pins
3
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Height - Seated (Max)
0.044" (1.12mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 039
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1130,19000 Kč130,19 Kč
1088,80100 Kč888,01 Kč
2577,60040 Kč1 940,01 Kč
5070,58680 Kč3 529,34 Kč
10064,62550 Kč6 462,55 Kč
25058,09728 Kč14 524,32 Kč
50055,25834 Kč27 629,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00050,54513 Kč50 545,13 Kč
2 00047,59984 Kč95 199,68 Kč
3 00046,08725 Kč138 261,75 Kč
Manufacturers Standard Package
Unit Price without VAT:130,19000 Kč
Unit Price with VAT:157,52990 Kč