SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPMT10019001AT1

DigiKey Part Number
MPMT-1K/9KTR-ND - Tape & Reel (TR)
MPMT-1K/9KCT-ND - Cut Tape (CT)
MPMT-1K/9KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPMT10019001AT1
Description
RES NETWORK 2 RES 1K, 9K OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1k, 9k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MPMT10019001AT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
1k, 9k
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±2ppm/°C
Number of Pins
3
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Size / Dimension
0.113" L x 0.051" W (2.86mm x 1.30mm)
Height - Seated (Max)
0.044" (1.12mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 152
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,46000 Kč125,46 Kč
1085,46300 Kč854,63 Kč
2574,64320 Kč1 866,08 Kč
5067,87360 Kč3 393,68 Kč
10062,11220 Kč6 211,22 Kč
25055,80692 Kč13 951,73 Kč
50052,81866 Kč26 409,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00048,51141 Kč48 511,41 Kč
2 00045,66640 Kč91 332,80 Kč
3 00044,20542 Kč132 616,26 Kč
Manufacturers Standard Package
Unit Price without VAT:125,46000 Kč
Unit Price with VAT:151,80660 Kč