
MPMT10012001AT1 | |
---|---|
DigiKey Part Number | MPMT-1K/2KTR-ND - Tape & Reel (TR) MPMT-1K/2KCT-ND - Cut Tape (CT) MPMT-1K/2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMT10012001AT1 |
Description | RES NETWORK 2 RES 1K, 2K OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1k, 2k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MPMT10012001AT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 1k, 2k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 136,02000 Kč | 136,02 Kč |
10 | 92,90200 Kč | 929,02 Kč |
25 | 81,23720 Kč | 2 030,93 Kč |
50 | 73,93400 Kč | 3 696,70 Kč |
100 | 67,72670 Kč | 6 772,67 Kč |
250 | 60,92860 Kč | 15 232,15 Kč |
500 | 58,32192 Kč | 29 160,96 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 47,64863 Kč | 47 648,63 Kč |
Unit Price without VAT: | 136,02000 Kč |
---|---|
Unit Price with VAT: | 164,58420 Kč |