
MPMT10014001AT1 | |
|---|---|
DigiKey Part Number | MPMT-1K/4KTR-ND - Tape & Reel (TR) MPMT-1K/4KCT-ND - Cut Tape (CT) MPMT-1K/4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPMT10014001AT1 |
Description | RES NETWORK 2 RES 1K, 4K OHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1k, 4k Ohm ±0.1% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±25ppm/°C TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MPMT10014001AT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale Thin Film | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 1k, 4k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.05% | |
Resistor-Ratio-Drift | ±2ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Size / Dimension | 0.113" L x 0.051" W (2.86mm x 1.30mm) | |
Height - Seated (Max) | 0.044" (1.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,16000 Kč | 142,16 Kč |
| 10 | 97,15800 Kč | 971,58 Kč |
| 25 | 84,99160 Kč | 2 124,79 Kč |
| 50 | 77,37760 Kč | 3 868,88 Kč |
| 100 | 70,91020 Kč | 7 091,02 Kč |
| 250 | 63,82552 Kč | 15 956,38 Kč |
| 500 | 61,36246 Kč | 30 681,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,63168 Kč | 55 631,68 Kč |
| 2 000 | 52,43558 Kč | 104 871,16 Kč |
| 3 000 | 50,79486 Kč | 152 384,58 Kč |
| Unit Price without VAT: | 142,16000 Kč |
|---|---|
| Unit Price with VAT: | 172,01360 Kč |



