NTC Thermistor 10k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Ring Lug
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Vishay Thermistors, Electronic Simulation Part 3: Simetrix Spice Models for PTCEL

NTCALUG01A103F165A

DigiKey Part Number
56-NTCALUG01A103F165A-ND
Manufacturer
Manufacturer Product Number
NTCALUG01A103F165A
Description
NTC LUG01A 10K 1% 3435K G24 160M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Ring Lug
Datasheet
 Datasheet
EDA/CAD Models
NTCALUG01A103F165A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Box
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-40°C ~ 150°C
Length - Lead Wire
6.3" (160mm)
Mounting Type
Free Hanging
Grade
Automotive
Qualification
AEC-Q200
Package / Case
Ring Lug
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 857
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1112,97000 Kč112,97 Kč
5101,42000 Kč507,10 Kč
1097,13700 Kč971,37 Kč
2592,05520 Kč2 301,38 Kč
5088,57380 Kč4 428,69 Kč
20082,46440 Kč16 492,88 Kč
60078,31938 Kč46 991,63 Kč
1 00076,57761 Kč76 577,61 Kč
Manufacturers Standard Package
Unit Price without VAT:112,97000 Kč
Unit Price with VAT:136,69370 Kč