



NTCALUG01A103F804A | |
|---|---|
DigiKey Part Number | 56-NTCALUG01A103F804A-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG01A103F804A |
Description | NTC LUG01A 10K 1% 3435K G24 80MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG01A103F804A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 3.15" (80mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,77000 Kč | 108,77 Kč |
| 5 | 97,68200 Kč | 488,41 Kč |
| 10 | 93,54600 Kč | 935,46 Kč |
| 25 | 88,62840 Kč | 2 215,71 Kč |
| 50 | 85,26020 Kč | 4 263,01 Kč |
| 200 | 79,35040 Kč | 15 870,08 Kč |
| 600 | 75,34222 Kč | 45 205,33 Kč |
| 1 000 | 73,65720 Kč | 73 657,20 Kč |
| Unit Price without VAT: | 108,77000 Kč |
|---|---|
| Unit Price with VAT: | 131,61170 Kč |


