



NTCALUG01A103F161A | |
|---|---|
DigiKey Part Number | 56-NTCALUG01A103F161A-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG01A103F161A |
Description | NTC LUG01A 10K 1% G24 160MM A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG01A103F161A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 6.3" (160mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 5 | 101,42000 Kč | 507,10 Kč |
| 10 | 97,13700 Kč | 971,37 Kč |
| 25 | 92,05520 Kč | 2 301,38 Kč |
| 50 | 88,57380 Kč | 4 428,69 Kč |
| 200 | 82,46440 Kč | 16 492,88 Kč |
| 600 | 78,31938 Kč | 46 991,63 Kč |
| 1 000 | 76,57761 Kč | 76 577,61 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |







