



NTCALUG02A103F165A | |
|---|---|
DigiKey Part Number | 56-NTCALUG02A103F165A-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG02A103F165A |
Description | NTC LUG02A 10K 1% 3435K G30 160M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Length - Lead Wire | 6.3" (160mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 5 | 42,37400 Kč | 211,87 Kč |
| 10 | 40,40000 Kč | 404,00 Kč |
| 25 | 38,05680 Kč | 951,42 Kč |
| 50 | 36,45680 Kč | 1 822,84 Kč |
| 100 | 34,99110 Kč | 3 499,11 Kč |
| 500 | 32,04462 Kč | 16 022,31 Kč |
| 1 000 | 30,94811 Kč | 30 948,11 Kč |
| 5 000 | 28,74026 Kč | 143 701,30 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |




