MRS16000C6803FC100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 515
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,85361 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 4 677
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 5,20099 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 3 142
Unit Price: 4,41000 Kč
Datasheet
680 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C6803FC100

DigiKey Part Number
MRS16000C6803FC100-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS16000C6803FC100
Description
RES 680K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
680 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C6803FC100Vishay Beyschlag/Draloric/BC Components51556-MBA02040C6803FC100CT-ND7,56000 KčParametric Equivalent
MBA02040C6803FCT00Vishay Beyschlag/Draloric/BC Components0MBA02040C6803FCT00-ND0,85361 KčParametric Equivalent
MBA02040C6803FRP00Vishay Beyschlag/Draloric/BC Components4 677BC680KXCT-ND2,31000 KčParametric Equivalent
MBA02040D6803FC100Vishay Beyschlag/Draloric/BC Components0MBA02040D6803FC100-ND5,20099 KčParametric Equivalent
MRS16000C6803FCT00Vishay Beyschlag/Draloric/BC Components3 142BC3947CT-ND4,41000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0003,25721 Kč3 257,21 Kč
Manufacturers Standard Package
Unit Price without VAT:3,25721 Kč
Unit Price with VAT:3,94122 Kč