
MBA02040C6803FC100 | |
|---|---|
DigiKey Part Number | 56-MBA02040C6803FC100CT-ND - Cut Tape (CT) 56-MBA02040C6803FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C6803FC100 |
Description | RES 680K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C6803FRP00 | Vishay Beyschlag/Draloric/BC Components | 4 677 | BC680KXCT-ND | 2,31000 Kč | Parametric Equivalent |
| MRS16000C6803FCT00 | Vishay Beyschlag/Draloric/BC Components | 3 142 | BC3947CT-ND | 4,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 5,77880 Kč | 144,47 Kč |
| 50 | 5,45520 Kč | 272,76 Kč |
| 100 | 5,15710 Kč | 515,71 Kč |
| 250 | 4,79764 Kč | 1 199,41 Kč |
| 500 | 4,55278 Kč | 2 276,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,33147 Kč | 4 331,47 Kč |
| 2 000 | 4,13272 Kč | 8 265,44 Kč |
| 3 000 | 4,02651 Kč | 12 079,53 Kč |
| 5 000 | 3,90294 Kč | 19 514,70 Kč |
| 7 000 | 3,82743 Kč | 26 792,01 Kč |
| 10 000 | 3,75226 Kč | 37 522,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

