
MBA02040D6803FC100 | |
|---|---|
DigiKey Part Number | MBA02040D6803FC100-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040D6803FC100 |
Description | RES 680K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,20099 Kč | 5 200,99 Kč |
| Unit Price without VAT: | 5,20099 Kč |
|---|---|
| Unit Price with VAT: | 6,29320 Kč |

