Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBA02040C6803FCT00 | |
|---|---|
DigiKey Part Number | MBA02040C6803FCT00-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C6803FCT00 |
Description | RES 680K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.063" Dia x 0.142" L (1.60mm x 3.60mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBA02040C6803FC100 | Vishay Beyschlag/Draloric/BC Components | 515 | 56-MBA02040C6803FC100CT-ND | 7,56000 Kč | Parametric Equivalent |
| MBA02040C6803FRP00 | Vishay Beyschlag/Draloric/BC Components | 4 677 | BC680KXCT-ND | 2,31000 Kč | Parametric Equivalent |
| MBA02040D6803FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MBA02040D6803FC100-ND | 5,20099 Kč | Parametric Equivalent |
| MRS16000C6803FC100 | Vishay Beyschlag/Draloric/BC Components | 0 | MRS16000C6803FC100-ND | 3,25721 Kč | Parametric Equivalent |
| MRS16000C6803FCT00 | Vishay Beyschlag/Draloric/BC Components | 3 142 | BC3947CT-ND | 4,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,85361 Kč | 4 268,05 Kč |
| Unit Price without VAT: | 0,85361 Kč |
|---|---|
| Unit Price with VAT: | 1,03287 Kč |


