MAL223591008E3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 136,19000 Kč
Datasheet
Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Radial, Can
MAL2230XXXXXE3

MAL223591008E3

DigiKey Part Number
BC5534-ND
Manufacturer
Manufacturer Product Number
MAL223591008E3
Description
50F 3,0V 18X35
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
50 F (EDLC) Supercapacitor 3 V Radial, Can 14mOhm @ 1kHz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tray
Part Status
Active
Capacitance
50 F
Tolerance
-20%, +50%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
14mOhm @ 1kHz
Lifetime @ Temp.
2000 Hrs @ 85°C
Grade
Automotive
Qualification
AEC-Q200
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1141,67000 Kč141,67 Kč
10104,53400 Kč1 045,34 Kč
5089,71520 Kč4 485,76 Kč
20081,35825 Kč16 271,65 Kč
60076,69427 Kč46 016,56 Kč
1 00074,96873 Kč74 968,73 Kč
2 60072,33428 Kč188 069,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:141,67000 Kč
Unit Price with VAT:171,42070 Kč