
TLV9042IDDFR | |
|---|---|
DigiKey Part Number | 296-TLV9042IDDFRTR-ND - Tape & Reel (TR) 296-TLV9042IDDFRCT-ND - Cut Tape (CT) 296-TLV9042IDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9042IDDFR |
Description | IC OPAMP GP 2 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 10µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 1.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 10 | 15,15600 Kč | 151,56 Kč |
| 25 | 13,67400 Kč | 341,85 Kč |
| 100 | 12,04690 Kč | 1 204,69 Kč |
| 250 | 11,27100 Kč | 2 817,75 Kč |
| 500 | 10,80328 Kč | 5 401,64 Kč |
| 1 000 | 10,41828 Kč | 10 418,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,94276 Kč | 29 828,28 Kč |
| 6 000 | 9,71005 Kč | 58 260,30 Kč |
| 9 000 | 9,59354 Kč | 86 341,86 Kč |
| 15 000 | 9,46440 Kč | 141 966,00 Kč |
| 21 000 | 9,38900 Kč | 197 169,00 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |











