Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Radial, Can
ENYCAP-235-EDLC-HVR-Series

MAL223551004E3

DigiKey Part Number
56-MAL223551004E3-ND
Manufacturer
Manufacturer Product Number
MAL223551004E3
Description
CAP ALUM 25F 3V 2000H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 F (EDLC) Supercapacitor 3 V Radial, Can 19mOhm @ 1kHz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Box
Part Status
Active
Capacitance
25 F
Tolerance
-20%, +50%
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
19mOhm @ 1kHz
Lifetime @ Temp.
2000 Hrs @ 85°C
Grade
Automotive
Qualification
AEC-Q200
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1120,88000 Kč120,88 Kč
1083,72300 Kč837,23 Kč
5068,36440 Kč3 418,22 Kč
10063,52700 Kč6 352,70 Kč
50055,22120 Kč27 610,60 Kč
1 00052,61047 Kč52 610,47 Kč
2 50049,82721 Kč124 568,03 Kč
Manufacturers Standard Package
Unit Price without VAT:120,88000 Kč
Unit Price with VAT:146,26480 Kč