Direct
Upgrade
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

K471J15C0GH5TK2 | |
|---|---|
DigiKey Part Number | K471J15C0GH5TK2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K471J15C0GH5TK2 |
Description | CAP CER 470PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K471J15C0GH5TK2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K471J10C0GH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K471J10C0GH5TL2-ND | 1,59921 Kč | Direct |
| K471J15C0GK5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | K471J15C0GK5TL2-ND | 3,50859 Kč | Upgrade |
| K471J10C0GH5TH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K471J10C0GH5TH5-ND | 1,59921 Kč | Similar |
| K471J15C0GH5TH5 | Vishay Beyschlag/Draloric/BC Components | 11 490 | BC1066CT-ND | 9,87000 Kč | Similar |
| K471J15C0GH5TL2 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1059TR-ND | 2,31876 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 2,31876 Kč | 27 825,12 Kč |
| Unit Price without VAT: | 2,31876 Kč |
|---|---|
| Unit Price with VAT: | 2,80570 Kč |







