K390J15C0GF5UH5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,82747 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,92132 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,48468 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,03094 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,48468 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,82747 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,00780 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,00780 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 18 212
Unit Price: 5,46000 Kč
Datasheet

Similar


TDK
In Stock: 1 547
Unit Price: 5,88000 Kč
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 359
Unit Price: 11,13000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 567
Unit Price: 11,34000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 3,18729 Kč
Datasheet
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K390J15C0GF5UH5

DigiKey Part Number
K390J15C0GF5UH5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K390J15C0GF5UH5
Description
CAP CER 39PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K390J15C0GF5UH5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
K390J10C0GF5UH5Vishay Beyschlag/Draloric/BC Components0K390J10C0GF5UH5-ND0,82747 KčDirect
K390J10C0GH5UH5Vishay Beyschlag/Draloric/BC Components0K390J10C0GH5UH5-ND0,92132 KčUpgrade
K390J15C0GH5UH5Vishay Beyschlag/Draloric/BC Components0K390J15C0GH5UH5-ND1,48468 KčUpgrade
K390J15C0GK5UH5Vishay Beyschlag/Draloric/BC Components0K390J15C0GK5UH5-ND3,03094 KčUpgrade
K390J15C0GL5UH5Vishay Beyschlag/Draloric/BC Components0K390J15C0GL5UH5-ND1,48468 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
20 0001,00780 Kč20 156,00 Kč
Unit Price without VAT:1,00780 Kč
Unit Price with VAT:1,21944 Kč