
RDE5C1H390J0M1H03A | |
|---|---|
DigiKey Part Number | 490-9014-1-ND - Cut Tape (CT) 490-9014-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDE5C1H390J0M1H03A |
Description | CAP CER 39PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDE5C1H390J0M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE5C1H390J0K1H03B | Murata Electronics | 359 | 490-8684-ND | 11,13000 Kč | Direct |
| RDE5C2A390J0K1H03B | Murata Electronics | 797 | 490-8774-ND | 11,13000 Kč | Upgrade |
| C317C390J2G5TA7301 | KEMET | 712 | 399-10032-1-ND | 8,82000 Kč | Upgrade |
| FK18C0G1H390JN020 | TDK | 1 547 | 445-4766-ND | 5,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,97100 Kč | 69,71 Kč |
| 50 | 5,22860 Kč | 261,43 Kč |
| 100 | 4,69310 Kč | 469,31 Kč |
| 500 | 3,79140 Kč | 1 895,70 Kč |
| 1 000 | 3,51339 Kč | 3 513,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,19065 Kč | 6 381,30 Kč |
| 4 000 | 3,00770 Kč | 12 030,80 Kč |
| 6 000 | 2,91606 Kč | 17 496,36 Kč |
| 10 000 | 2,81455 Kč | 28 145,50 Kč |
| 14 000 | 2,75519 Kč | 38 572,66 Kč |
| 20 000 | 2,69810 Kč | 53 962,00 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

