39 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H390J0K1H03B

DigiKey Part Number
490-8684-ND
Manufacturer
Manufacturer Product Number
RDE5C1H390J0K1H03B
Description
CAP CER 39PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
RDE5C1H390J0K1H03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE5C1H390J0M1H03AMurata Electronics567490-9014-1-ND11,34000 KčDirect
RDE5C2A390J0K1H03BMurata Electronics797490-8774-ND11,13000 KčUpgrade
RDE5C1H390J0P1H03BMurata Electronics73490-8685-ND11,13000 KčSimilar
C317C390J2G5TAKEMET892399-4238-ND8,82000 KčUpgrade
FK18C0G1H390JN020TDK1 547445-4766-ND5,88000 KčSimilar
In-Stock: 359
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,78200 Kč67,82 Kč
505,09840 Kč254,92 Kč
1004,57550 Kč457,55 Kč
5003,69816 Kč1 849,08 Kč
1 0003,42708 Kč3 427,08 Kč
2 5003,14096 Kč7 852,40 Kč
5 0002,96866 Kč14 843,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč