Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

FK28C0G1H390JN000 | |
|---|---|
DigiKey Part Number | 445-FK28C0G1H390JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK28C0G1H390JN000 |
Description | CAP CER 39PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28C0G1H390JN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK18C0G1H390JN020 | TDK | 1 547 | 445-4766-ND | 5,88000 Kč | Similar |
| FG28C0G1H390JNT00 | TDK | 20 | 445-181266-ND | 4,62000 Kč | Parametric Equivalent |
| FG28C0G1H390JNT06 | TDK | 1 798 | 445-173495-1-ND | 4,62000 Kč | Parametric Equivalent |
| K390J10C0GF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K390J10C0GF53H5-ND | 0,82747 Kč | Direct |
| K390J15C0GF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K390J15C0GF53H5-ND | 1,00780 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 50 | 2,46100 Kč | 123,05 Kč |
| 100 | 2,17540 Kč | 217,54 Kč |
| 500 | 1,69202 Kč | 846,01 Kč |
| 1 000 | 1,54335 Kč | 1 543,35 Kč |
| 2 500 | 1,38637 Kč | 3 465,93 Kč |
| 5 000 | 1,29184 Kč | 6 459,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |






