K104J15X7RF5TK2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 2 389
Unit Price: 6,53000 Kč
Datasheet

Similar


KEMET
In Stock: 4 490
Unit Price: 9,26000 Kč
Datasheet

Similar


KEMET
In Stock: 12 319
Unit Price: 9,26000 Kč
Datasheet

Similar


KEMET
In Stock: 1 092
Unit Price: 9,26000 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,98834 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,97898 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 4,61774 Kč
Datasheet
0.1 µF ±5% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K104J15X7RF5TK2

DigiKey Part Number
K104J15X7RF5TK2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K104J15X7RF5TK2
Description
CAP CER 0.1UF 50V X7R RADIAL
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K104J15X7RF5TK2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.295" (7.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.