SR295C104JAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,98834 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,98834 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 5,87674 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 4,85988 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 4,85988 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,97898 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 13 993
Unit Price: 8,00000 Kč
Datasheet

Direct


KEMET
In Stock: 4 490
Unit Price: 9,26000 Kč
Datasheet

Direct


KEMET
In Stock: 12 319
Unit Price: 9,26000 Kč
Datasheet

Direct


KEMET
In Stock: 1 092
Unit Price: 9,26000 Kč
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


KEMET
In Stock: 2 412
Unit Price: 12,84000 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 2 389
Unit Price: 6,53000 Kč
Datasheet
0.1 µF ±5% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR295C104JAATR1

DigiKey Part Number
SR295C104JAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR295C104JAATR1
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.250" (6.35mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,61774 Kč13 853,22 Kč
Manufacturers Standard Package
Unit Price without VAT:4,61774 Kč
Unit Price with VAT:5,58747 Kč