MS32 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3215012

DigiKey Part Number
570-MS3215012-ND
Manufacturer
Manufacturer Product Number
MS3215012
Description
ICL 15 OHM 25% 12A 31MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 15 Ohms ±25% 12 A 1.220" (31.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
15 Ohms
Tolerance
±25%
Current - Steady State Max
12 A
R @ Current
70 mOhms
Diameter
1.220" (31.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1125,04000 Kč125,04 Kč
5103,73400 Kč518,67 Kč
2586,05240 Kč2 151,31 Kč
5079,37960 Kč3 968,98 Kč
10073,20770 Kč7 320,77 Kč
25065,74336 Kč16 435,84 Kč
50060,57306 Kč30 286,53 Kč
1 00055,77703 Kč55 777,03 Kč
Manufacturers Standard Package
Unit Price without VAT:125,04000 Kč
Unit Price with VAT:151,29840 Kč