Position Interface Module RJ45 Jack To RJ45 Jack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2901646

DigiKey Part Number
277-9437-ND
Manufacturer
Manufacturer Product Number
2901646
Description
INTERFACE MODULE RJ45 JACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Position Interface Module RJ45 Jack To RJ45 Jack
Datasheet
 Datasheet
EDA/CAD Models
2901646 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
RJ45 Jack
Control Side Connection
RJ45 Jack
Control Side Cable Retainer
-
Features
-
Voltage - Rated
-
Operating Temperature
-25°C ~ 70°C
Length
1.142" (29.01mm)
Width
3.528" (89.61mm)
Wire Gauge
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 883,94000 Kč1 883,94 Kč
Manufacturers Standard Package
Unit Price without VAT:1 883,94000 Kč
Unit Price with VAT:2 279,56740 Kč