
2904290 | |
|---|---|
DigiKey Part Number | 277-14870-ND |
Manufacturer | |
Manufacturer Product Number | 2904290 |
Description | INTERFACE MOD RJ45 JACK 8POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Interface Module Terminal Blocks - Spring Connection To RJ45 Jack 14-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2904290 Models |
Category | Positions / Poles 8 |
Manufacturer Phoenix Contact | Voltage - Rated 48V |
Series | Current Rating (Per Contact) 1 A |
Packaging Bag | Operating Temperature -20°C ~ 50°C |
Part Status Active | Length 1.047" (26.60mm) |
Process Side Connection Terminal Blocks - Spring Connection | Width 2.984" (75.79mm) |
Control Side Connection RJ45 Jack | Wire Gauge 14-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 565,62000 Kč | 1 565,62 Kč |
| Unit Price without VAT: | 1 565,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 894,40020 Kč |






