
2901642 | |
|---|---|
DigiKey Part Number | 277-11077-ND |
Manufacturer | |
Manufacturer Product Number | 2901642 |
Description | INTERFACE MOD RJ45 JACK 8POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Interface Module Terminal Blocks - Spring Connection To RJ45 Jack 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2901642 Models |
Category | Control Side Connection RJ45 Jack |
Manufacturer Phoenix Contact | Positions / Poles 8 |
Series | Operating Temperature -25°C ~ 70°C |
Packaging Bulk | Length 1.142" (29.01mm) |
Part Status Active | Width 3.528" (89.61mm) |
Process Side Connection Terminal Blocks - Spring Connection | Wire Gauge 16-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 048,01000 Kč | 2 048,01 Kč |
| Unit Price without VAT: | 2 048,01000 Kč |
|---|---|
| Unit Price with VAT: | 2 478,09210 Kč |










