Analog to Frequency Converter Sensor Frequency, PWM Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2902032

DigiKey Part Number
277-11731-ND
Manufacturer
Manufacturer Product Number
2902032
Description
SENSOR ANLG TO FREQ PWM OUTPUT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Analog to Frequency Converter Sensor Frequency, PWM Output
Datasheet
 Datasheet
EDA/CAD Models
2902032 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Analog to Frequency Converter
Output Type
Frequency, PWM
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 863,98000 Kč4 863,98 Kč
54 774,48400 Kč23 872,42 Kč
Manufacturers Standard Package
Unit Price without VAT:4 863,98000 Kč
Unit Price with VAT:5 885,41580 Kč