
2904933 | |
|---|---|
DigiKey Part Number | 277-14880-ND |
Manufacturer | |
Manufacturer Product Number | 2904933 |
Description | INTERFACE MODULE RJ45 JACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Interface Module RJ45 Jack To RJ45 Jack |
Datasheet | Datasheet |
EDA/CAD Models | 2904933 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | RJ45 Jack | |
Control Side Connection | RJ45 Jack | |
Control Side Cable Retainer | - | |
Features | - | |
Voltage - Rated | - | |
Operating Temperature | -40°C ~ 85°C | |
Length | 0.886" (22.50mm) | |
Width | 3.071" (78.00mm) | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 883,94000 Kč | 1 883,94 Kč |
| Unit Price without VAT: | 1 883,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 279,56740 Kč |


