Standard, Locking Silver 2.00" (50.80mm) 0.250" (6.35mm) 250 lbs (113.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLT2LH-LP316

DigiKey Part Number
298-22490-ND
Manufacturer
Manufacturer Product Number
MLT2LH-LP316
Description
CBL TIE LOCKING SILV 250LB 7.90"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Silver 2.00" (50.80mm) 0.250" (6.35mm) 250 lbs (113.40 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
2.00" (50.80mm)
Width
0.250" (6.35mm)
Length - Actual
0.658' (200.66mm, 7.90")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
250 lbs (113.40 kg)
Features
Corrosion Resistance
Material
Stainless Steel 316
Color
Silver
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5043,33140 Kč2 166,57 Kč
10042,33410 Kč4 233,41 Kč
15041,75800 Kč6 263,70 Kč
25041,04100 Kč10 260,25 Kč
35040,57354 Kč14 200,74 Kč
50040,08224 Kč20 041,12 Kč
1 25038,84110 Kč48 551,38 Kč
2 50037,92104 Kč94 802,60 Kč
5 00037,01729 Kč185 086,45 Kč
Manufacturers Standard Package
Unit Price without VAT:43,33140 Kč
Unit Price with VAT:52,43099 Kč