Inrush Current Limiter 200 mOhms ±25% 80 A 2.677" (68.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM350R280DIN

DigiKey Part Number
570-MM350R280DIN-ND
Manufacturer
Manufacturer Product Number
MM350R280DIN
Description
ICL 200 MOHM 25% 80A 68MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 200 mOhms ±25% 80 A 2.677" (68.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
200 mOhms
Tolerance
±25%
Current - Steady State Max
80 A
R @ Current
4 mOhms
Diameter
2.677" (68.00mm)
Lead Spacing
1.339" (34.00mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 618,95000 Kč1 618,95 Kč
51 342,78000 Kč6 713,90 Kč
101 238,42000 Kč12 384,20 Kč
501 024,84940 Kč51 242,47 Kč
100999,04490 Kč99 904,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 618,95000 Kč
Unit Price with VAT:1 958,92950 Kč