430 V 25 kA Varistor 1 Circuit Chassis Mount Encased Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72232B0271K001

DigiKey Part Number
495-2393-ND
Manufacturer
Manufacturer Product Number
B72232B0271K001
Description
VARISTOR 430V 25KA ENCASED DISC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
430 V 25 kA Varistor 1 Circuit Chassis Mount Encased Disc
Datasheet
 Datasheet
EDA/CAD Models
B72232B0271K001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
25 kA
Energy
360J
Number of Circuits
1
Capacitance @ Frequency
2000 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Encased Disc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1331,98000 Kč331,98 Kč
10263,46200 Kč2 634,62 Kč
30243,40867 Kč7 302,26 Kč
100227,48180 Kč22 748,18 Kč
250218,49932 Kč54 624,83 Kč
500213,08686 Kč106 543,43 Kč
1 000208,63235 Kč208 632,35 Kč
Manufacturers Standard Package
Unit Price without VAT:331,98000 Kč
Unit Price with VAT:401,69580 Kč