Inrush Current Limiter 500 mOhms ±25% 60 A 2.677" (68.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM350R560DIN

DigiKey Part Number
570-MM350R560DIN-ND
Manufacturer
Manufacturer Product Number
MM350R560DIN
Description
ICL 500 MOHM 25% 60A 68MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 500 mOhms ±25% 60 A 2.677" (68.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
500 mOhms
Tolerance
±25%
Current - Steady State Max
60 A
R @ Current
8 mOhms
Diameter
2.677" (68.00mm)
Lead Spacing
1.339" (34.00mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 643,51000 Kč1 643,51 Kč
51 363,10600 Kč6 815,53 Kč
101 257,19200 Kč12 571,92 Kč
501 040,36700 Kč52 018,35 Kč
100958,07780 Kč95 807,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 643,51000 Kč
Unit Price with VAT:1 988,64710 Kč