
MM350R280 | |
|---|---|
DigiKey Part Number | 570-MM350R280-ND |
Manufacturer | |
Manufacturer Product Number | MM350R280 |
Description | ICL 200 MOHM 25% 80A 68MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 200 mOhms ±25% 80 A 2.677" (68.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 200 mOhms | |
Tolerance | ±25% | |
Current - Steady State Max | 80 A | |
R @ Current | 4 mOhms | |
Diameter | 2.677" (68.00mm) | |
Lead Spacing | 1.339" (34.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 261,14000 Kč | 1 261,14 Kč |
| 5 | 1 046,12000 Kč | 5 230,60 Kč |
| 10 | 964,92100 Kč | 9 649,21 Kč |
| 50 | 798,76820 Kč | 39 938,41 Kč |
| 100 | 759,23100 Kč | 75 923,10 Kč |
| Unit Price without VAT: | 1 261,14000 Kč |
|---|---|
| Unit Price with VAT: | 1 525,97940 Kč |


