
W 200 - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-W200-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | W 200 - 4 OHM |
Description | SPEAKER 4OHM 50W TOP PORT 88DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 50 W 45 Hz ~ 8 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Visaton GmbH & Co. KG | Efficiency - Type Sound Pressure Level (SPL) |
Packaging Bulk | Power - Rated 50 W |
Part Status Active | Power - Max 80 W |
Technology Magnetic | Port Location Top |
Type General Purpose | Shape Round |
Frequency Range 45 Hz ~ 8 kHz | Termination Quick Connect |
Frequency - Self Resonant 45Hz | Size / Dimension 8.110" Dia (206.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 3.425" (87.00mm) |
Efficiency - dBA 88.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 860,50000 Kč | 860,50 Kč |
| 12 | 656,50250 Kč | 7 878,03 Kč |
| 36 | 585,63417 Kč | 21 082,83 Kč |
| 60 | 555,93250 Kč | 33 355,95 Kč |
| 108 | 524,04398 Kč | 56 596,75 Kč |
| 252 | 520,48794 Kč | 131 162,96 Kč |
| Unit Price without VAT: | 860,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 041,20500 Kč |






