
PL 5 RV - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-PL5RV-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | PL 5 RV - 4 OHM |
Description | SPEAKER 4OHM 10W 79DB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Speaker 10 W 460 Hz ~ 20 kHz User Defined Round |
Datasheet | Datasheet |
EDA/CAD Models | PL 5 RV - 4 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | - | |
Frequency Range | 460 Hz ~ 20 kHz | |
Frequency - Self Resonant | 620Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 79.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 W | |
Power - Max | 20 W | |
Port Location | User Defined | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 2.130" Dia (54.10mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 694,02000 Kč | 694,02 Kč |
| 10 | 550,94200 Kč | 5 509,42 Kč |
| 36 | 486,47139 Kč | 17 512,97 Kč |
| 72 | 456,78500 Kč | 32 888,52 Kč |
| Unit Price without VAT: | 694,02000 Kč |
|---|---|
| Unit Price with VAT: | 839,76420 Kč |








