




AEPJS1 | |
|---|---|
DigiKey Part Number | 1742-1227-ND |
Manufacturer | |
Manufacturer Product Number | AEPJS1 |
Description | KT BLUETOOTH SPEAKER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Accessory Type Bluetooth Speaker |
Manufacturer Klein Tools, Inc. | Material Plastic |
Packaging Bulk | Color Black, Gray and Orange |
Part Status Active | For Use With/Related Products Android, Computer, iPhone, Tablet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 424,50000 Kč | 1 424,50 Kč |
| 10 | 1 112,13800 Kč | 11 121,38 Kč |
| 25 | 1 049,69840 Kč | 26 242,46 Kč |
| Unit Price without VAT: | 1 424,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 723,64500 Kč |




